Site: Industry
Currency: GBP    
ICH 30418 Adaptor Hose Barb to Tapered External Thread 12mm R1/2 60 bar Brass NP

ICH 30418 Adaptor Hose Barb to Tapered External Thread 12mm R1/2 60 bar Brass NP

ICH
Standard range
Order Code:

63-4065

Brand: ICH MPN: 30418 EAN-13: 2050001267672
Qty Unit Price (Ex VAT)
1+ £1.97
Price per unit Ex VAT
58 in Stock, despatched in 4 days

A 12mm diameter hose barb to R1/2 external thread adaptor. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Hose barb adaptor
Hose O/D 12mm
Medium Compressed air
Thread R1/2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C