Site: Industry
Currency: GBP    
IET Publishing Guide to Electrical Installations in Medical Locations

IET Publishing Guide to Electrical Installations in Medical Locations

IET Publishing
Extended range
Order Code:

97-3528

Brand: IET Publishing MPN: PWR11711 ISBN: 978-1-84919-767-0
Qty Unit Price (Ex VAT)
1+ £46.80
Price per unit Ex VAT
Available to back orderBack-order availability date - 13/04/2025

Guide to Electrical Installations in Medical Locations.

This book provides definitive guidance on electrical installations in medical locations, including earthing and bonding arrangements. It expands the information in Guidance Note 7 and is also fully up-to-date with the Corrigendum to BS 7671:2008(2011).


  • Author: IET Publications
  • Year: 2016
  • Format: paperback, 297 x 210mm (A4)
  • Pages: 180
  • Depth: 10mm
  • Weight: 500g
  • ISBN: 978-1-84919-767-0
  • Product code: PWR11711
Type Wiring regulations books

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C