Site: Industry
Currency: GBP    
igus E200.05.100.0 Easy Chain 1000mm

Image Representative of Range

igus E200.05.100.0 Easy Chain 1000mm

igus
Standard range
Order Code:

63-5495

Brand: igus MPN: E200.05.100.0 EAN-13: 2050000610165
Qty Unit Price (Ex VAT)
1+ £31.74
Price per unit Ex VAT
17 in Stock, despatched in 4 days

The igus Easy Chain E200.05.075.0 (e-chainSystems®) is widely used to guide and protect cables and hoses on automated machinery. With Easy Chain, Torsional movements are possible.

This chain has an inside width of 57mm, and an outside width of 74.4mm with a bend radius of 100mm.

The Push-button design of the chain holds the links together. The small pitch gives the chain a quiet, smooth run.

Easy Chain has been used in various fields such as: suspended applications, freestanding applications, unsupported applications, medical laboratory equipment, robotics, extendable trailers, packaging machinery, machine tools and custom machines.

E-Chain® is a lightweight, maintenance free carrier that prevents cables from breaking, corkscrewing, or tangling.


  • Easy to fill from the outside
  • Small pitch for low-noise, smooth operation
  • Protects hoses and cable from debris such as wood chips or metal shavings
  • Water and temperature resistance for extreme applications
  • Limited bend radius protects cables for optimal performance
  • No special tools needed
  • Chain and tubes can be opened and adjusted using a screwdriver
  • Low-cost
  • Supplied in lengths of 1012mm
  • Supplied with inside width of 57mm
  • Supplied with bend radius of 100mm
  • Manufacturer's part: igus E200

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C