Site: Industry
Currency: GBP    
igus TPE Control Cable, Chainflex® CF9 Series

igus TPE Control Cable, Chainflex® CF9 Series

igus Brand: igus

A wide range of igus TPE Control Cable from the Chainflex® CF9 Series. Chainflex® cables deliver a long service life and reliable performance.

Chainflex® continuous-flex cables deliver longer life and better performance and are ideal for demanding applications on all types of automated machinery. These cables have been manufactured with bare copper conductors with superior flexibility and are fully resistant to oil, frost and exceptionally low or high temperatures. They are also halogen-free for a safer working environment.

Chainflex CF9 is well-suited for applications including machine tools, construction equipment, test instruments and packaging equipment. The insulation and jacket are made from flexible, anti-abrasive thermoplastic polyester containing fire retardants for increased resistance. The non-porous outer jacket effectively repels oil and cutting fluids.

  • For extremely heavy-duty use
  • TPE outer jacket
  • Oil-resistant
  • Bio-oil-resistant
  • PVC- and halogen-free
  • Low-temperature-flexible
  • Hydrolyse- and microben-resistant
  • Supplied in lengths of one metre
  • Manufacturer's part: igus Chainflex® CF9 Series

Please Note: This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7 metre cable being supplied, not 7 one metre lengths.

Mftrs. Part No.No. of CoresExternal (dia)Copper IndexWeightOrder code
CF9.02.03.INI 3 x 0,25mm² 4,5mm8kg/km20kg/km63-5508
CF9.03.04.INI 4 x 0,34mm² 5,0mm 13kg/km31kg/km63-5516
CF9.03.08 8 x 0,34mm² 6,5mm 26kg/km55kg/km63-5509
CF9.05.02 2 x 0,5mm² 5,0mm10kg/km31kg/km63-5507
CF9.05.05 5 x 0,5mm² 6,0mm 24kg/km46kg/km63-5517
CF9.05.12 12 x 0,5mm² 9,5mm 58kg/km105kg/km63-5518
CF9.10.044 G 1,0mm² 6,5mm 38kg/km56kg/km63-5519
CF9.15.12 12 G 1,5mm² 14,0mm173kg/km265kg/km63-5520
CF9.25.05 5 G 2,5mm² 10,0mm 120kg/km174kg/km63-5510

Please note:
G = with green-yellow earth core
x = without earth core



Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C