Site: Industry
Currency: GBP    
igus CF9.15.12 Chainflex TPE Control Cable 12x 1.5mm

Image Representative of Range

igus CF9.15.12 Chainflex TPE Control Cable 12x 1.5mm

igus
Standard range
Order Code:

63-5520

Brand: igus MPN: CF9.15.12 EAN-13: 2050000607714
Qty Unit Price (Ex VAT)
1+ £15.92
Price per unit Ex VAT
34 in Stock, despatched in 4 days

The igus CF9.15.12 is a Control Cable from the Chainflex® Series. This Chainflex® continuous-flex cable delivers a longer life and better performance and is ideal for demanding applications on all types of automated machinery.

The cable has been manufactured with bare copper conductors with superior flexibility and are fully resistant to oil, frost and exceptionally low or high temperatures. It is also halogen-free for a safer working environment.

The CF9 is well-suited for applications including machine tools, construction equipment, test instruments and packaging equipment. The insulation and jacket are made from flexible, anti-abrasive thermoplastic polyester containing fire retardants for increased resistance. The non-porous outer jacket effectively repels oil and cutting fluids.


  • For extremely heavy-duty use
  • TPE outer jacket
  • Oil-resistant
  • Bio-oil-resistant
  • PVC- and halogen-free
  • Low-temperature-flexible
  • Hydrolyse- and microben-resistant
  • Supplied in lengths of one metre
  • Supplied control cable: 3 x 0.25mm²
  • Manufacturer's part: igus Chainflex® CF9.15.12

Please Note: This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7 metre cable being supplied, not 7 one metre lengths.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C