Site: Industry
Currency: GBP    
Industrial Signs IS0610SA Safety Electrical Connection 75x25 - Pack of 10

Industrial Signs IS0610SA Safety Electrical Connection 75x25 - Pack of 10

Industrial Signs
Order Code:

28-4244

Brand: Industrial Signs MPN: IS0610SA

Discontinued


This warning label reads 'Safety Electrical connection, Do not Remove'..


  • Warning label: Safety Electrical Connection: DO NOT REMOVE
  • Size: 75 x 25mm
  • Finish: Black/green on yellow
  • Range: Warning signs and labels
  • Self adhesive vinyl
  • Supplied in packs of 10
  • Industrial signs part no. IS610SA
Type Safety electrical connection
Length 25mm
Width 75mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C