Industrial Signs IS2401RP Electric Shock/First Aid Notice 280x420mm

Industrial Signs IS2401RP Electric Shock/First Aid Notice 280x420mm

Industrial Signs
Order Code:

28-4230

Brand: Industrial Signs MPN: IS2401RP

Discontinued


Buy Industrial Signs ‘Electric Shock/First Aid’ Notice 280 x 420mm Self-Adhesive PVC (Pack of 1) – a wall notice explaining the procedures for first aid from electrical shock.


  • Warning label: Electric Shock/First Aid, Notice
  • Size: 280 x 420mm
  • Finish: 4 colour on white
  • Range: Warning signs and labels
  • Rigid self adhesive PVC
  • Supplied singly
  • Industrial signs part no. IS2401RP
Type Electric shock / first aid notice
Length 420mm
Width 280mm

Questions

*Question functionality currently disabled
Thursday, June 20, 2013 | Question by: Rapid Customer | Product code: 28-4230
Q. Hello Does this sign satisfy the requirements of BS5655 / EN81 Part 1 and 2? many thanks Huw
A. Hi Huw. Thank you for your question. We have heard back from the supplier and these are general posters and do not meet the BS requirements.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C