A 4W mini globe LED filament lamp with a B22 fitting. This cutting edge LED lamp is from the Omni-Lamp range and features an LED filament chip that gives a super-wide beam angle and a warm white light and brightness that matches a conventional filament bulb. The bulb has the appearance, feel and weight of a traditional light bulb, making it ideal as a retrofit replacement. Perfect for use as a decorative lamp in living rooms, dining rooms, bedrooms and hotels, in classic or modern wall of floor/table lamp fittings.
Beam Angle | 330° |
---|---|
Colour | Warm white |
Energy rating | A++ |
Equivalent Power | 36W |
Fitting | B22 |
Luminosity | 420lm |
Power | 4W |
Shape | Mini globe |