Site: Industry
Currency: GBP    
IRWIN® 10502188 Speedhammer Max Chisel Flat 400mm

IRWIN® 10502188 Speedhammer Max Chisel Flat 400mm

IRWIN
Standard range
Order Code:

96-3441

Brand: IRWIN MPN: 10502188 EAN-13: 5709131281917
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit Ex VAT
4 in Stock, despatched in 2 days

Irwin Speedhammer Flat Chisels for use with SDS Max machines. Suitable for a wide range of applications: breaking through, breaking up concrete, light demolition work and chasing of channels for pipes and electrical conduit.

Suitable for use on concrete and masonry and are supplied in a grey sandblasted professional finish.

The Irwin IRW10502188 Speedhammer Max flat chisel has the following dimensions:
Size: 25 x 400mm


Type Chisel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C