Site: Industry
Currency: GBP    
IRWIN Record TBC918H 18in Cam Adjusted High Tensile Bolt Cutter

Image Representative of Range

IRWIN Record TBC918H 18in Cam Adjusted High Tensile Bolt Cutter

IRWIN
Standard range
Order Code:

86-7868

Brand: IRWIN MPN: TBC918H EAN-13: 0734442092407
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £115.84   £92.00
Price per unit Ex VAT
2 in Stock, despatched in 2 days

Irwin Record bolt cutters made their debut in 1923. A bolt cutter consists of two drop-forged steel handles, which open and close the jaws through a compound action. This action means that every pound of force applied to the handles is amplified to produce 80lbs of force between the jaws.

The jaws are drop forged from a special steel and machined to precise specifications. This produces a resilient body and rigid cutting edge.


  • Special design for quick simple adjustment
  • Heavy duty cutting performance
  • Hard working reliability
  • Economically priced
  • Two drop-forged steel handles
  • Built in stops will yield rather than break for safety
  • Produces 80lbs of force between the jaws
  • Jaws are drop forged from special steel
  • Rigid cutting edge
Type Cutter
Length 255mm
Max Cutting Hardness N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C