Site: Industry
Currency: GBP    
ITL Insulated 5110 Class 0 Insulated Rubber Gauntlet 36cm Size 10

ITL Insulated 5110 Class 0 Insulated Rubber Gauntlet 36cm Size 10

ITL Insulated
Standard range
Order Code:

98-0962

Brand: ITL Insulated MPN: 5110 EAN-13: 5052269051106
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.00
Price per unit Ex VAT
15 in Stock, despatched in 4 days

The ITL Class 0 Insulated Rubber Gauntlet. Made from natural rubber processed for strength and elasticity. They have an ergonomic design for gripping and dexterity.

Class 0 tested to 5000 Volts AC and rated to 1000 Volts AC.

Specifications:

Length: 36cm.
Size: 10.


Disposable No
Size 10
Powdered No
Quantity 1 Pair
Anti-Static No
AQL N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C