Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.40 |
The ITL Insulated Terminal Screwdrivers with parallel blades and injection moulded nylon 11 handle which exceeds the requirements of IEC 60900, the industry standard for live line working. In addition, this tool meets the requirements of Category 'C', which requires it to perform at extreme temperatures of -40°C to +70°C, making it unique in this category.
These insulated tools are the toughest in the market, being virtually indestructible. With a lifetime warranty on the tool and insulation, plus a 30 day no quibble money back guarantee.
International Insulated Terminal Screwdriver.
Size: 3 x 100mm.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Tip Type | Slotted |
Tip Size | 3mm |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In