Site: Industry
Currency: GBP    
ITL Insulated UKC-01910 Insulated Electrician Screwdriver 200mm x 5mm

ITL Insulated UKC-01910 Insulated Electrician Screwdriver 200mm x 5mm

ITL Insulated
Standard range
Order Code:

96-3741

Brand: ITL Insulated MPN: UKC-01910 EAN-13: 5052269018901
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The Insulated Electrician Screwdrivers with parallel blades and injection, moulded nylon 11 handle, which exceeds the requirements of IEC 60900, the industry standard for live line working. In addition, this tool meets the requirements of Category 'C', which requires it to perform at extreme temperatures of -40°C to +70°C making it unique in this category.

These insulated tools are the toughest in the market, being virtually indestructible. With a lifetime warranty on the tool and insulation, plus a 30 day no quibble money back guarantee.

International Insulated Electrician Screwdriver

Size: 200mm x 5mm.


ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size 5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C