Site: Industry
Currency: GBP    
JB Capacitors 10uF ±5% 250V Axial Metallized Polypropylene Film Capacitor

JB Capacitors 10uF ±5% 250V Axial Metallized Polypropylene Film Capacitor

JB Capacitors
Standard range
Order Code:

08-1313

Brand: JB Capacitors MPN: JFX02E106J000000B
Qty Unit Price (Ex VAT)
1+ £3.70
25+ £3.54
50+ £3.22
100+ £2.76
Price per unit Ex VAT
54 in stock, despatched same dayAdditional 100 due on 13/08/2025

This 250V 10µF premium quality axial metallised polypropylene film capacitor is an excellent choice for high-end audio applications. Features excellent handling of high current audio pulses together with excellent sound performance, making this capacitor suitable for applications such as audio amplifiers, loudspeakers, cross-overs, high frequency networks, high end radio systems, etc.


  • Fast transients
  • Provides perfect sound quality
  • Very low dielectric absorption factor
  • Very low dissipation factor, ESR and inductance
  • Passive flammability GB1091-88 IEC384-16
Type Cylindrical axial
Capacitance 10µF
Dimensions Ø25 x 101mm
Material Polypropylene
Operating Temperature -55 to +85°C
Pitch N/A
Tolerance 5%
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C