Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.63 |
25+ | £2.16 |
50+ | £1.96 |
100+ | £1.68 |
This 400V 3.3µF premium quality axial metallised polypropylene film capacitor is an excellent choice for high-end audio applications. Features excellent handling of high current audio pulses together with excellent sound performance, making this capacitor suitable for applications such as audio amplifiers, loudspeakers, cross-overs, high frequency networks, high end radio systems, etc.
Type | Cylindrical axial |
---|---|
Capacitance | 3.3µF |
Dimensions | Ø16.5 x 96mm |
Material | Polypropylene |
Operating Temperature | -55 to +85°C |
Pitch | N/A |
Tolerance | 5% |
Voltage | 400V |
To use this facility please Sign In.
Sign In