This programmable control voltage module with constant voltage and constant current combines analogueue integration and digital control functions in one device. The device has an internal memory and a colored 3.6 cm (1.44") OLED display to show you all the relevant data. All required settings are set via 3 buttons and a rotary knob. The high precision and the compact design enable far-reaching areas of application.High-quality components and the possibility of integrating optional communication interfaces are the distinguishing features of this laboratory power supply.An optional USB or BT radio module as well as a suitable housing is available.
Type | Bench |
Calibrated to | Manufacturer's standards (no certificate) |
Interfaces | Screw terminal |
Max. output current | 5A |
Misc Attribute 1 | DC DC Converters |
Misc Attribute 2 | JT-DPH5005 |
No. of outputs | 1 |
Output current (min.) | 0A |
Output voltage (max.) | 50V |
Output voltage (min.) | 0V |
Power | 250W |
Residual ripple | 100 mVpp |
Technology | SMPSU |
Weight | 150 |
---|
To use this facility please Sign In.
Sign In