The JDS6600-Lite is a 2-channel signal generator, which generates signals of up to 15 MHz. It can be used in all areas of measurement technology with its different curve shapes, such as sine, square, triangle, pulse, half-wave and much more. In addition, a 1-channel frequency counter is integrated. With a frequency accuracy of +/-20ppm and a stability of +/-1ppm/3h, it offers excellent signal quality and flexibility. The 2.4" TFT color display also ensures optimum user-friendliness, resulting in a wide range of possible applications.
The JDS6600 Lite is equipped with multilingual software and can communicate in German, English and French.
ARB frequency range | 0 - 6MHz |
Calibrated to | Manufacturer's standards (no certificate) |
Dim | (W x H) 194 mm x 69 mm |
Distortion factor (sine) | < 0,8% |
Frequency Range | 15 MHz - 0.01 µHz |
Frequency range (sine) | 0 - 15MHz |
Frequency range square wave | 0 - 15MHz |
Frequency range triangle | 0 - 15MHz |
Frequency reading (external) | 1 Hz to 100 MHz |
Height | 69mm |
Max. frequency | 0.01 µHz |
Min. frequency | 15MHz |
Misc Attribute | JT-JDS6600 |
No. of Channels | 2-channel |
Signal output type | Sine, square, triangle, half wave, wave, exponential increase/decrease, pulse, noise, Lorentz-Plus, CMOS and more |
Square wave slew rate | < 25ns |
Type | Signal Generator |
Width | 194mm |
Wobble function | 0.01 Hz to 60MHz |
---|
To use this facility please Sign In.
Sign In