Joy-it JT-RD6006-Comfort bench PSU, 60V/6A, USB/Wi-Fi with 2 outputs

Joy-it JT-RD6006-Comfort bench PSU, 60V/6A, USB/Wi-Fi with 2 outputs

Joy-It
Standard range
Order Code:

00-0686

Brand: Joy-It MPN: JT-RD6006-Comfort EAN-13: 4250236820675
Qty Unit Price (Ex VAT)
1+ £164.12
Price per unit Ex VAT
87 in stock, despatched in 4 working days

The JT-RD6006 laboratory power supply can provide up to 60 V and 6 A in conjunction with a powerful DC power source. It has a keypad, which makes the operation very comfortable and offers access to 9 memory slots. In addition, it has a USB interface, via which the device can be operated comfortably via software from a PC, as well as a charging function for batteries. Furthermore, the JT-RD6006 has various protection and limiting functions such as: Constant voltage operation, constant current operation, overvoltage protection, overcurrent protection and replaceable fuses on the board (back of the power supply). - Battery charging function - Input comfortably via keypad - Overcurrent/overvoltage protection can be set - WiFi & USB connection - C.C. & C.V. is possible - easy installation Scope of the comfort set: JT-RD6006 (control instrument) JT-RD6006-Case2 (comfort case) JT-RD6006-Con (WiFiModule) JT-RD6006-NT (POWER SUPPLY) IEC mains cable Delivered in a robust case
Type Bench PSU
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 172 x 310 x 86 mm
Height 86mm
Input Voltage 240V AC
Inputs 6 to 70 V.
Length 172mm
Max. output current 6A
Max. temperature 40°C
Min. temperature -10°C
Misc Attribute 1 Battery charging function, USB, WiFi, voltage output
Misc Attribute 2 Joy-IT
No. of outputs 2
Output current (min.) 0A
Output voltage (max.) 60V
Output voltage (min.) 0V
Power 400W
Residual ripple 100 mVpp
Technology SMPSU
Weight 1100g
Width 310mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C