Site: Industry
Currency: GBP    
Joy-it JT-RD6012-Case01 housing  with power switch,IEC socket

Joy-it JT-RD6012-Case01 housing with power switch,IEC socket

Joy-It
Standard range
Order Code:

00-0690

Brand: Joy-It MPN: JT-RD6012-Case01 EAN-13: 4250236821023
Qty Unit Price (Ex VAT)
1+ £34.84
Price per unit Ex VAT
10 in Stock, despatched in 4 days

This casing was developed for the laboratory power supply JT-RD6012 and also offers space for an industrial power supply. The housing has its own power switch, a IEC socket (no power cable included) and an extension for the temperature sensor.
Compatible with Joy-it
Dim (L x W x H) 310 x 173 x 92 mm
Height 92mm
Length 310mm
Type Case
Width 173mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C