This design housing is the ideal basis for creating a PC replacement together with the Raspberry Pi 4 and for integrating many useful functions that the previous Pi housings do not offer:
Modern, high-quality optics:
The housing looks good in every environment and is perfectly represented by the available, large color lighting spectrum ( freely programmable ).
All connectors are on the back:
The integrated adapter board ensures that all connectors on the Pi are routed backwards, just as you would from a PC. This allows it to be perfectly and attractively integrated in the living room, office or presentation room.
Integrated infrared receiver:
The integrated infrared receiver allows the Pi to be controlled with almost any standard remote control. All common protocols are supported. This allows you to program unused buttons on the remote control of your TV set and control your Pi-PC with the previously unnecessary buttons, switch on/off, open certain programs and much more.
Active, quiet cooling:
The integrated housing fan is adjustable and pleasantly quiet.
No screw? Power Magnets! Also on the GPIO:
The housing is held together not by screws, but by particularly strong magnets. Holds bomb-proof and is still open and closed quickly if necessary. The GPIO cover also has such a magnetic holder
tools ? Well!
Add-ons are available in our prepared Libreelec image, with which you can personalize your multimedia case.
We provide you with three add-ons: Multimedia Case Configuration, Multimedia Case LED Configuration and IR Control Configuration.
Ideal application areas:
Multimedia station: Watching films, listening to music, playing
digital signage in presentation rooms
PC replacement on the desk
Compatible with | Raspberry Pi |
Height | 38mm |
Length | 100mm |
Material | Plastic |
Suitable for | Raspberry Pi® 4 B |
Type | Case |
Weight | 120g |
Width | 113mm |
---|
To use this facility please Sign In.
Sign In