Quickly find another product in this range by Number of pins:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.067 |
This thin, low-profile 2mm pitch top entry shrouded header with 12 ways is part of the JST PH Series and designed to make high density connection of internal wires to printed circuit boards simple. These crimp-style connectors are compact, highly reliable and satisfyingly low in cost.
Pitch | 2mm |
---|---|
Connection | Through hole |
Number of pins | 12 |
Number of Rows | 1 |
Orientation | Straight |
Type | Header |
To use this facility please Sign In.
Sign In