Kasp K12540L63A5 Premium Brass Padlock - 50x80mm - Long Shackle - KA25405

Kasp K12540L63A5 Premium Brass Padlock - 50x80mm - Long Shackle - KA25405

Kasp
Standard range
Order Code:

93-3054

Brand: Kasp MPN: K12540L63A5 EAN-13: 5013969901689
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit Ex VAT
30 in stock, despatched in 3 working days

Hardened Steel Shackle - Extra protection against hacksaw & cropping attacks. Double Bolted Locking Mechanism - Extra strength to resist torsion & pull attacks. Solid Brass Body - Added resistance against corrosion. 5 pin cylinder with anti-pick mushroom pins - Extra protection against picking. Paracentric keyway - Extra protection against manipulation. 10 year guarantee.


Type Long shackle
Body Material Brass
Mechanism Double bolted locking
Shackle 6.4mm
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C