Easter opening times here
Kern EOA 100K-2 Platform Scale 50g : 150kg

Kern EOA 100K-2 Platform Scale 50g : 150kg

Kern
Order Code:

85-5058

Brand: Kern MPN: EOA 100K-2 EAN-13: 4045761151994

Discontinued


The Kern EOA 100K-2 is a Platform Scale/ Balance which has been designed for use with parcels and letters, making it a must have for parcel rooms, dispatch departments and other applications.

The scales are easy to use, and are supplied with a portable weighing plate and separate display unit connected via a cable to the weighing plate. The scales make the process of weighing parcels accurately, significantly easier.

What's in the Box?
Kern EOA 100K-2
Operating manual
1x 9V battery


  • Kern EOA simple parcel platform scales key features
  • Specifically designed for parcel scales
  • Compact, portable design
  • Steel weighing plate (315(L) x 305(W) x 30(D)mm)
  • Simple and convenient 2 key operation
  • 2 year warranty
  • Supplied with a weighing range of 50g to 150kg
  • Manufacturer's part: Kern EOA 100K-2
Accuracy 50g
Weighing Range 50 to 50,000g

Reviews

Be the first to submit a review

Trustpilot