Easter opening times here
Kern FCB 3K0.1 Bench Scale 0.1g : 3kg

Kern FCB 3K0.1 Bench Scale 0.1g : 3kg

Kern
Order Code:

85-5050

Brand: Kern MPN: FCB 3K0.1 EAN-13: 4045761202672

Discontinued


The Kern FCB 3K0.1 Bench Scales have been designed with mobility in mind, and feature battery operation, compact size, and low weight. The scales are ideal for use in many locations, such as production, warehouse and despatch departments.

The scales use Kern's Pre-Tare function, which allows the manual subtraction of a known container weight, making it easy to weigh only the contents of a container, which is useful for checking fill levels.

The FCB 3K0.1 also has an additional screen on the back of the scale which displays the weight, useful in situations where more than one person needs to look at the readout.

What's in the Box?
FCB 3K0.1
Weighing plate
Transit Securing
Mains power supply
Protective cover
Operating Manual


  • Backlit LCD
  • Weighing plate dimensions: 252 x 228mm
  • Scale dimensions: 270(W) x 345(D) x 106(H)mm
  • Second display
  • Pre-tare function
  • Battery operation (requires 1x 9V PP3 type, not supplied)
  • Net weight approx. 3kg
  • Operating temperature: +5°C to +35°C
  • Percent determination
  • 2 Year warranty
  • Vibration free weighing
  • Supplied with a weighing range of 0.1g to 3kg
  • Manufacturer's part: Kern FCB 3K0.1
Accuracy 0.1g
Weighing Range 0.1 to 3000g

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C