Kingbright KM-23ID Red LED SOT-23 X2000

Kingbright KM-23ID Red LED SOT-23 X2000

Kingbright
Standard range
Order Code:

72-8820

Brand: Kingbright MPN: KM-23ID
Qty Unit Price (Ex VAT)
1+ £252.35
2+ £234.92
3+ £164.44
5+ £156.21
Price per unit Ex VAT
Out of stock2 due on 05/05/2025


A surface mount red LED housed in an industry standard SOT-23 package. Supplied in reels of 2000.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Forward Voltage 2V
Height 1.05mm
Length 3mm
Luminous Intensity 32mcd
Re-reeling Available No
Viewing Angle 140°
Width 1.3mm

Order Code: 72-8770

MPN: KM-23ID CT

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 50+ 100+ 500+
£0.177 £0.118 £0.100 £0.091
1,025 in stock, despatched same dayAdditional quantity lead time 11 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C