Kingbright KM-23SGD. Green LED SOT-23 X2000

Kingbright KM-23SGD. Green LED SOT-23 X2000

Kingbright
Standard range
Order Code:

72-8835

Brand: Kingbright MPN: KM-23SGD.
Qty Unit Price (Ex VAT)
1+ £236.90
2+ £213.55
3+ £149.49
5+ £142.02
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 11 weeks

A surface mount green LED housed in an industry standard SOT-23 package. Supplied in reels of 2000.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Dominant Wavelength 565nm
Forward Current 25mA
Forward Voltage 2.2V
Height 1.05mm
Length 3mm
Luminous Intensity 8mcd
Re-reeling Available No
Viewing Angle 140°
Width 1.3mm

Order Code: 72-8785

MPN: KM-23SGD.CT

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 50+ 100+ 500+
£0.160 £0.108 £0.091 £0.083
1,440 in stock, despatched same dayAdditional quantity lead time 11 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C