Kingbright KP-3216IT High Efficiency Red LED SMD 1206 Low Profile X2000

Kingbright KP-3216IT High Efficiency Red LED SMD 1206 Low Profile X2000

Kingbright
Standard range
Order Code:

72-8650

Brand: Kingbright MPN: KP-3216IT
Qty Unit Price (Ex VAT)
1+ £154.50
2+ £142.37
3+ £99.66
5+ £94.68
Price per unit Ex VAT
4 in stock, despatched same dayAdditional 4 due on 05/05/2025

A 2V 12.5mcd low profile surface mount high efficiency red LED with an industry standard 1206 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators. Supplied on reels of 2000.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Forward Voltage 2V
Height 1.1mm
Length 3.2mm
Luminous Intensity 12.5mcd
Re-reeling Available No
Viewing Angle 120°
Width 1.6mm

Order Code: 72-8620

MPN: KP-3216IT CT

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 50+ 100+ 500+
£0.108 £0.072 £0.061 £0.056
2,158 in stock, despatched same dayAdditional quantity lead time 11 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C