Kingbright KPT-3216CGCK Green LED Ultra Low X2000

Kingbright KPT-3216CGCK Green LED Ultra Low X2000

Kingbright
Standard range
Order Code:

72-9613

Brand: Kingbright MPN: KPT-3216CGCK
Qty Unit Price (Ex VAT)
1+ £128.75
2+ £124.57
3+ £94.45
5+ £89.12
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 11 weeks

An ultra low profile surface mount LED in green. 40mcd luminous intensity. Low power consumption, wide viewing angle, ideal for backlighting and indicators. Supplied on reels of 2000.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Dominant Wavelength 570nm
Forward Current 30mA
Forward Voltage 2.1V
Height 0.75mm
Length 3.2mm
Luminous Intensity 40mcd
Re-reeling Available No
Viewing Angle 120°
Width 1.6mm

Order Code: 72-9615

MPN: KPT-3216CGCK CT

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 100+ 500+
£0.102 £0.071 £0.061 £0.057
2,991 in stock, despatched same dayAdditional 2,000 due on 05/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C