Easter opening times here
Kingbright L-7113IT 5mm 2V Red LED 80mcd

Kingbright L-7113IT 5mm 2V Red LED 80mcd

Kingbright
Standard range
Order Code:

56-0250

Brand: Kingbright MPN: L-7113IT
Qty Unit Price (Ex VAT)
10+ £0.108
50+ £0.072
100+ £0.061
500+ £0.057
Price per unit Ex VAT
Order in multiples of 5
Out of stock2,528 due on 05/05/2025


A 5mm 2V high efficiency red LED with transparent lens from Kingbright, suitable for PCB and panel mounting applications.


  • Intensity and colour matched
  • Made with gallium arsenide phosphideLow power consumption
  • Cathode identified by flat on body
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Red transparent
Luminous Intensity 80mcd
Reverse Voltage 5V
Viewing Angle 20°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

Order Code: 56-0200

MPN: L-7113EC

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 50+ 100+ 500+
£0.081 £0.054 £0.046 £0.042
3,986 in stock, despatched same dayAdditional quantity lead time 11 weeks

Order Code: 55-0165

MPN: H-502 PANEL CLIP

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.117 £0.070 £0.055
55,155 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 55-0167

MPN: C-911

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 1000+
£0.939 £0.777 £0.652 £0.610
6,656 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 55-0295

MPN: 115SC/CD1000

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+ 5000+
£0.237 £0.210 £0.168 £0.106
18,156 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C