Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.577 |
50+ | £0.385 |
100+ | £0.327 |
500+ | £0.298 |
This T1 3/4 (5mm) 3.8V 60mcd blue LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.
The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Blue |
---|---|
Dominant Wavelength | 466nm |
Forward Current | 30mA |
Lens Type | Blue diffused |
Luminous Intensity | 60mcd |
Reverse Voltage | 5V |
Viewing Angle | 20° |
Forward Voltage Typical | 3.8V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 5mm |
To use this facility please Sign In.
Sign In