Site: Industry
Currency: GBP    
Kingbright L-7113SURDK 5mm 1.85V Red LED 200mcd

Kingbright L-7113SURDK 5mm 1.85V Red LED 200mcd

Kingbright
Standard range
Order Code:

55-9344

Brand: Kingbright MPN: L-7113SURDK
Qty Unit Price (Ex VAT)
5+ £0.091
50+ £0.061
100+ £0.052
500+ £0.048
Price per unit Ex VAT
Order in multiples of 5
1,429 in stock, despatched same dayAdditional 1,000 due on 09/04/2025

Kingbright L-7113SURDK 5mm 1.85V Red LED 200mcd - employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.
  • L-7113SURDK
  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 630nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 150mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 1.85V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm
Type LED

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C