Kingbright SA39-11GWA 9.9mm Green LED Display Anode

Kingbright SA39-11GWA 9.9mm Green LED Display Anode

Kingbright
Order Code:

57-0308

Brand: Kingbright MPN: SA39-11GWA

Discontinued


Single digit seven-segment green LED display from Kingbright with a digit height of 9.9mm (0.39in).


  • Low current operation
  • Easily mounted on PCB or socket
  • White segments on a grey face
  • Right hand decimal point
  • High contrast and light output
  • Mechanically rugged
  • Common anode
  • Kingbright SA39-11 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Digit / Alpha Height 0.39in
Forward Voltage 2.2V
Length 10mm
Width 7mm
Common Connection Common anode
Forward Current 25mA
Height 13mm
Luminous Intensity 6.4mcd

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C