Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.749 |
A 20.3mm (0.8in high) 7-segment display from Kingbright with a grey face, white segments, and a high efficiency red LED display.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Digit / Alpha Height | 0.8in |
Forward Voltage | 2V |
Length | 20mm |
Width | 8.4mm |
Common Connection | Common cathode |
Forward Current | 30mA |
Height | 27.7mm |
Luminous Intensity | 9mcd |
To use this facility please Sign In.
Sign In