Kingbright SMD LED Dome Lens

Kingbright SMD LED Dome Lens

Kingbright Brand: Kingbright

The Kingbright SMD LED Dome Lens is a standard 1206 case format featuring a domed lens for concentrated light output.

Available in various colors and lens types, and packed in strips of 2000, the SMD (Surface Mount Device) LEDs are ideal for applications where saving space is key - their convenient small size means they can be mounted almost anywhere to provide high brightness.

These unique Kingbright SMD LEDs remain RoHS compliant, while the source color devices are made with InGaN Light Emitting Diode, making them excellent value on the market place - to find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

  • Water clear lens
  • Applications in back lighting and indication
  • Kingbright KPTD3216 series
  • Supplied in small quantities or on reels of 2000
  • Low power consumption
  • Moisture sensitivity level : level 3
  • 3.2 x 1.6mm footprint, 1.8mm thickness
  • 40 or 50° viewing angle
ColourMaterialVFIFLum.int. (mcd)WaveViewing
max. (V)max. (mA)@IF (20mA)length (nm)angle
Hyper redInGaAIP2.53050063550°
OrangeInGaAIP2.530120060150°
YellowInGaAIP2.53025059050°
GreenInGaAIP2.53020057050°
BlueGaN43035047040°
BlueInGaN4.03022047050°

Order codeOrder codeMftrs. pt. no.
SingleReel
Hyper red72-855872-8578KPTD-3216SURCK
Orange72-8550-KPTD-3216SEC
Yellow72-8552-KPTD-3216SYCK
Green72-855472-8574KPTD-3216CGCK
Blue (350mcd)56-029056-0291KPTD-3216QBC-D


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C