The Klauke 7315V Ferrule is a 2.5 mm² silver, non-insulated crimp connector designed for secure wire termination. Supplied in a pack of 1000 pieces, it is suitable for electrical and industrial applications. Manufactured to ensure reliable performance, these ferrules help maintain a solid connection in wiring assemblies.
Type | Ferrule |
Contact material | Copper silver plated |
Cross section per core | 2.5mm² |
Cross-section x Length | 2.5 mm² x 15 mm |
Factory colour | Silver |
Insulation material | Polypropylene |
Manufacturer part # | 7315V |
Misc Attribute | 7315V |
RoHS-compliant | Yes |
Sleeve length | 15mm |
---|
To use this facility please Sign In.
Sign In