The Klauke 7318V ferrule is a silver, uninsulated component designed for cable connections with a cross-section of 2.5 mm². Manufactured by Klauke, the ferrule comes in a bulk pack of 1000 pieces and is suitable for secure and efficient electrical terminations. Typically used in industrial and commercial applications, it ensures reliable performance in crimping processes.
Type | Ferrule |
Contact material | Copper silver plated |
Cross section per core | 2.5mm² |
Cross-section x Length | 2.5 mm² x 18 mm |
Factory colour | Silver |
Insulation material | Polypropylene |
Manufacturer part # | 7318V |
Misc Attribute | 7318V |
RoHS-compliant | Yes |
Sleeve length | 18mm |
---|
To use this facility please Sign In.
Sign In