Klauke 737V Ferrule 2.5mm² silver 1000pcs wire-end sleeve durable

Image Representative of Range

Klauke 737V Ferrule 2.5mm² silver 1000pcs wire-end sleeve durable

Klauke
Standard range
Order Code:

04-6276

Brand: Klauke MPN: 737V
Qty Unit Price (Ex VAT)
1+ £15.59
Price per unit Ex VAT
2 in stock, despatched in 4 working days

The Klauke 737V ferrule is manufactured by Klauke and comes in a pack of 1000 pieces. These 2.5 mm² uninsulated ferrules are silver-coloured and designed for secure wire connections through crimping. They are typically used in electrical installations to ensure reliable wire terminations.
Type Ferrule
Contact material Copper silver plated
Cross section per core 2.5mm²
Cross-section x Length 2.5 mm² x 7 mm
Factory colour Silver
Insulation material Polypropylene
Manufacturer part # 737V
Misc Attribute 737V
RoHS-compliant Yes
Sleeve length 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C