Easter opening times here
Klauke 94C6 U Terminal 4mm² not insulated silver 1pc

Image Representative of Range

Klauke 94C6 U Terminal 4mm² not insulated silver 1pc

Klauke
Standard range
Order Code:

04-6337

Brand: Klauke MPN: 94C6
Qty Unit Price (Ex VAT)
1+ £0.262
Price per unit Ex VAT
124 in stock, despatched in 4 working days

The Klauke 94C6 U terminal is a non-insulated, silver crimp connector designed for 4 mm² wire. Its U-shaped design facilitates easy and secure connections in electrical installations. Typically, it is used in industrial and automotive applications where reliable terminal performance is needed.
Contact material Copper silver plated
Cross-section range 4 mm² (max)
Factory colour Silver
Insulation type Not insulated
Manufacturer part # 94C6
max. cross section 4mm²
Misc Attribute 94C6
RoHS-compliant Yes
Thread Size M6
Type U terminal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C