Klauke's 94C8 U terminal is a non-insulated silver crimp connector designed for 4 mm² cables. This versatile component can be used as a blade or spade terminal in electrical applications. It is ideal for secure and reliable wiring connections in various electrical systems.
Contact material | Copper silver plated |
Cross-section range | 4 mm² (max) |
Factory colour | Silver |
Insulation type | Not insulated |
Manufacturer part # | 94C8 |
max. cross section | 4mm² |
Misc Attribute | 94C8 |
RoHS-compliant | Yes |
Thread Size | M8 |
Type | U terminal |
---|
To use this facility please Sign In.
Sign In