Klauke GR4738 Ferrule 2.5mm² blue 500 pcs diameter 2.2mm

Image Representative of Range

Klauke GR4738 Ferrule 2.5mm² blue 500 pcs diameter 2.2mm

Klauke
Standard range
Order Code:

04-6363

Brand: Klauke MPN: GR4738
Qty Unit Price (Ex VAT)
1+ £9.94
Price per unit Ex VAT
6 in stock, despatched in 4 working days

Klauke's GR4738 ferrule set includes 500 blue, 2.5 mm² insulated ferrules. These ferrules are ideal for creating secure crimps and enhancing electrical connections. They are commonly used in electrical installations and wiring projects to ensure reliable connections.
Type Ferrule
Contact material Copper silver plated
Cross section per core 2.5mm²
Cross-section x Length 2.5 mm² x 8 mm
Factory colour Blue
Insulation material Polypropylene
Manufacturer part # GR4738
Misc Attribute GR4738
RoHS-compliant Yes
Sleeve length 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C