Easter opening times here
Knipex 00 19 57 Precision Circlip Pliers Set - 4 Piece

Knipex 00 19 57 Precision Circlip Pliers Set - 4 Piece

Knipex
Standard range
Order Code:

58-3144

Brand: Knipex MPN: 00 19 57 EAN-13: 4003773050056
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.88
Price per unit Ex VAT
Out of stock4 lead time 9 days


This 4-piece precision circlip pliers set from Knipex features four common precision circlip pliers designed for the highest requirements. Supplied in a tool roll made of hard-wearing polyester fabric, the set includes two pliers for internal circlips in bore holes, and two pliers for external circlips on shafts.


  • Practical, adjustable quick release fastener
  • Matches bore diameter: 12-25/19-60mm
  • Shaft Ø: 10-25/19-60mm
  • Tip shape: Straight
  • Weight: 670g
  • Manufacturer's part 00 19 57
Type 4-piece set
Bore Diameter 12 to 25/19 to 60mm
Capacity N/A
Length 140 to 180mm
Nose N/A
Shaft Diameter 10 to 25/19 to 60mm
Tip Type Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C