Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £72.00 | £61.50 |
Knipex VDE Screwdrivers are manufactured from chrome vanadium molybdenum steel. Ergonomically optimised dual component handle for reduced fatigue and optimum transmission of force. The handle design also prevents rolling.
VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN/IEC 60900.
This 6 piece set contains:
2 x Slotted Screwdrivers: 2.5 x 177mm, 4.0 x 202mm
2 x Phillips Screwdrivers: PH1 x 187mm, PH2 x 212mm
2 x Pozidriv Screwdrivers: PZ1 x 187mm, PZ2 x 212mm
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | Yes |
To use this facility please Sign In.
Sign In