Qty | Unit Price (Ex VAT) |
---|---|
1+ | £27.00 |
Knipex Combination Pliers 180mm, chrome plated, with insulated handles with multi-component grips, VDE tested.
Type | Combination Pliers |
---|---|
Cutting Capacity Hard Wire | 2.2mm |
Cutting Capacity Medium-hard Wire | 3.4mm |
Cutting Capacity Piano Wire | N/A |
Material | Steel |
Material Cutting Capability | Medium-hard wire / hard wire |
Overall Length | 180mm |
To use this facility please Sign In.
Sign In