Site: Industry
Currency: GBP    
Knipex 50 00 210 Carpenters Pincers 210mm

Knipex 50 00 210 Carpenters Pincers 210mm

Knipex
Standard range
Order Code:

50-4422

Brand: Knipex MPN: 50 00 210 EAN-13: 4003773013143
Qty Unit Price (Ex VAT)
1+ £13.57
Price per unit Ex VAT
7 in Stock, despatched in 4 days

Knipex Carpenters' Pincers are designed to meet the highest demands and are particularly valued by craftsmen for their precise workmanship.


  • Length 210mm
  • Extreme wear resistance
  • Balanced weight distribution
  • Cutting edges additionally hardened
  • Cutting edge hardness approx. 60 HRC
  • Special tool steel, forged, oil-hardened
Type Carpenters pincers
Size 210mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C