Site: Industry
Currency: GBP    
Knipex 72849 Side Cutters (Super Knips) 125mm

Knipex 72849 Side Cutters (Super Knips) 125mm

Knipex
Order Code:

85-9544

Brand: Knipex MPN: 72849 EAN-13: 5010559728497
  • Country of Origin:

Discontinued


These side cutters from Knipex are manufactured from INOX stainless steel and have straight cutting jaws.
  • Smoothly ground polished head
  • Non-bevelled precision ground cutting edges
  • Induction hardened to approx. 54HRC
  • Zero play lap joint with steel rivet
  • Cushion-grip spring-loaded handles with limiter
  • Cutting capacities 0.2 - 1.6mm soft wire and 1.0mm medium-hard wire
  • Overall length 125mm
  • Knipex type 78 03

Order Code: 50-9288

MPN: 78 03 125

Knipex
Standard range
Price per unit Ex VAT
1+
£18.00
40 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 86-0100

MPN: 021F-79-ESD-115

NWS
Extended range
Price per unit Ex VAT
1+
£37.22
Available to back orderBack order, lead time 9 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C