Site: Industry
Currency: GBP    
NWS 021F-79-ESD-115 High Quality ESD Side Cutters 115mm

NWS 021F-79-ESD-115 High Quality ESD Side Cutters 115mm

NWS
Extended range
Order Code:

86-0100

Brand: NWS MPN: 021F-79-ESD-115 EAN-13: 4003758021569
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.22
Price per unit Ex VAT
Available to back orderBack order, lead time 9 days

High quality diagonal cutters from NWS suitable for precise cutting and manipulation.


  • Drop forged steel frames
  • Box jointed for long term reliability and stability
  • Superbly finished with moulded PVC easy grip handles
  • Complete with return spring
  • Excellent handling in both production and laboratory environments
  • 115mm length
  • Cutting edge 13mm
  • Cutting capacity 0.35 to 1mm diameter copper wire
  • Mirror polished
Type Side Cutters
For Use With Copper wire
Length 115mm
Material N/A

To use this facility please Sign In.

Sign In

Reviews

Less Money - More Quality

Reviewed by: Peter Marsh - Monday, February 4, 2013
Bought these hoping they would be OK and have found them as good as any Ive used over a long career - almost half the price of the alternatives and just as good

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C