Site: Industry
Currency: GBP    
Knipex 97 90 15 Crimp Assortment For End Sleeves (Ferrules)

Knipex 97 90 15 Crimp Assortment For End Sleeves (Ferrules)

Knipex
Standard range
Order Code:

65-4020

Brand: Knipex MPN: 97 90 15 EAN-13: 4003773084877
Qty Was Unit Price (Ex VAT)
1+ £430.00   £426.58
Price per unit Ex VAT
7 in Stock, despatched in 4 days

Knipex 97 90 15 Crimp Assortment For End Sleeves (Ferrules) - With crimping pliers for wire ferrules 97 53 09 and automatic insulation stripper KNIPEX PreciStrip16 12 52 195. In a TANOS MINI-systainer® (solid plastic box) with two stackable plastic inserts with 6 trays each for connectors and an assortment of wire ferrules with/without collar. T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®


  • Article No: 97 90 15
  • EAN: 4003773084877
  • Weight: 1,450g
  • Dimensions: 265 x 170 x 67mm
  • Standard: DIN 46228
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
Type Crimp Assortment
Weight 1,450g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C