Easter opening times here
Knipex 98 13 30 VDE Screwdriver for Hexagon Socket Screws 3.0mm

Knipex 98 13 30 VDE Screwdriver for Hexagon Socket Screws 3.0mm

Knipex
Extended range
Order Code:

96-4196

Brand: Knipex MPN: 98 13 30 EAN-13: 4003773026341
Qty Was Unit Price (Ex VAT)
1+ £8.75   £8.57
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

The Knipex 98 13 Series Screwdriver has an insulated chrome vanadium molybdenum steel blade and an ergonomic, dual component handle for reduced fatigue and optimum transmission of force. VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. The handle design gives a greater torque action and will prevent rolling of worktops, benches etc. Ideal for all electrical applications around the home or work place.

Specifcation.

For: Hexagon Socket Screws 3.0mm
Overall Blade Length: 75mm
Length of Non-Insulated Blade: 15mm
Handle Length: 107mm
Overall Length: 182mm.


ESD Safe No
Height Safe No
Non Sparking No
Tip Type Various
Tip Size 3mm
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C