Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.50 |
Hgh-quality Knipex PH 0 x 60mm Phillips screwdriver, VDE certified.
Blade Length | 60mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 162mm |
Tip Type | Phillips |
Tip Size | PH0 |
VDE/1000V Approved | Yes |
To use this facility please Sign In.
Sign In