Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.51 |
This high quality slim Phillips screwdriver has a slim PH/S1 x 80mm blade and is designed as a driving tip for PlusMinus profile screws. Ideal for use with electronics installation components, e.g. automatic circuit breakers.
Blade Length | 80mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 187mm |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | Yes |
To use this facility please Sign In.
Sign In